CDR33BX563AKUSAT vs CDR33BX563AKWSAB feature comparison

CDR33BX563AKUSAT Vishay Vitramon

Buy Now Datasheet

CDR33BX563AKWSAB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer VISHAY VITRAMON VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.056 µF 0.056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e3
Manufacturer Series CDR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681/9 MIL-PRF-55681/9
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2
Factory Lead Time 18 Weeks
Height 1.25 mm
Length 3.2 mm
Package Style SMT
Width 2.5 mm

Compare CDR33BX563AKUSAT with alternatives

Compare CDR33BX563AKWSAB with alternatives