CDR33BX473AKZRAP vs CDR33BX473AKMPAJ feature comparison

CDR33BX473AKZRAP Vishay Vitramon

Buy Now Datasheet

CDR33BX473AKMPAJ Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1210 CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e0 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 11.25/13 INCH TR, EMBOSSED PLASTIC, 7 INCH
10% 10%
50 V 50 V
MIL-PRF-55681 MIL-PRF-55681/9
1210 1210
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
2 2
18 Weeks

Compare CDR33BX473AKZRAP with alternatives

Compare CDR33BX473AKMPAJ with alternatives