CDR33BX223BKSS vs CDR33BX223BKUP feature comparison

CDR33BX223BKSS Presidio Components Inc

Buy Now Datasheet

CDR33BX223BKUP Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
HTS Code 8532.23.00.20
Factory Lead Time 28 Weeks
Additional Feature MIL-PRF-55681
JESD-609 Code e0
Multilayer No
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish TIN LEAD OVER NICKEL

Compare CDR33BX223BKSS with alternatives

Compare CDR33BX223BKUP with alternatives