CDR33BX104AKYSAR vs CDR33BX104AKMM feature comparison

CDR33BX104AKYSAR Vishay Vitramon

Buy Now Datasheet

CDR33BX104AKMM Presidio Components Inc

Buy Now Datasheet
Yes
Yes
Active Active
VISHAY INTERTECHNOLOGY INC PRESIDIO COMPONENTS INC
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 11.25/13 INCH
10% 10%
50 V 50 V
MIL-PRF-55681/9 MIL-PRF-55681
1210 1210
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
2 2

Compare CDR33BX104AKYSAR with alternatives

Compare CDR33BX104AKMM with alternatives