CDR32BX682BKUM
vs
CDR32BX682BKWSAT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.24.00.20
Factory Lead Time
28 Weeks
18 Weeks
Additional Feature
MIL-PRF-55681
Capacitance
0.0068 µF
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
JESD-609 Code
e0
e3
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55681/8
Compare CDR32BX682BKUM with alternatives
Compare CDR32BX682BKWSAT with alternatives