CDR32BX273AKWR vs CDR32BX273AKWRAR feature comparison

CDR32BX273AKWR Metuchen Capacitors Inc

Buy Now Datasheet

CDR32BX273AKWRAR Vishay Vitramon

Buy Now Datasheet
Contact Manufacturer Not Recommended
METUCHEN CAPACITORS INC VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
unknown compliant
EAR99 EAR99
0.027 µF 0.027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
3.2 mm 3.2 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
10% 10%
50 V 50 V
MIL-C-55681 MIL-PRF-55681/8
CDR32BX(50V)
1206 1206
BX BX
15% ppm/°C 15% ppm/°C
1.6 mm 1.6 mm
4 2
Yes
Yes
8532.24.00.20
e3
SURFACE MOUNT
Yes
RECTANGULAR PACKAGE
TR, EMBOSSED PLASTIC, 11.25/13 INCH
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare CDR32BX273AKWR with alternatives

Compare CDR32BX273AKWRAR with alternatives