CDR32BX273AKTS vs BX1206273K1HPB feature comparison

CDR32BX273AKTS Kyocera AVX Components

Buy Now Datasheet

BX1206273K1HPB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP CINETECH IND CO LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Additional Feature MIL-PRF-55681
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
JESD-609 Code e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request
Series 1206 ( K TOL )

Compare CDR32BX273AKTS with alternatives

Compare BX1206273K1HPB with alternatives