CDR32BP9R1BDNM vs C1206N919D1GPC feature comparison

CDR32BP9R1BDNM Kyocera AVX Components

Buy Now Datasheet

C1206N919D1GPC KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.24.00.20
Additional Feature MIL-PRF-55681
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e4 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 5.4945% 5.4945%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK; TR, 7 INCH
Positive Tolerance 5.4945% 5.4945%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare CDR32BP9R1BDNM with alternatives

Compare C1206N919D1GPC with alternatives