CDR32BP751BFNR vs CDR32BP751BFMR feature comparison

CDR32BP751BFNR Kyocera AVX Components

Buy Now Datasheet

CDR32BP751BFMR Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Obsolete
AVX CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.23.00.20 8532.23.00.20
MIL-PRF-55681 MIL-PRF-55681
0.00075 µF 0.00075 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e4 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
No No
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
1% 1%
100 V 100 V
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Nickel/Gold (Ag/Ni/Au) Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare CDR32BP751BFNR with alternatives

Compare CDR32BP751BFMR with alternatives