CDR32BP511BFYM
vs
CDR32BP511BFWSAJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00051 µF
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, 7 INCH
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681/8
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
Factory Lead Time
18 Weeks
Compare CDR32BP511BFYM with alternatives
Compare CDR32BP511BFWSAJ with alternatives