CDR32BP4R3BDSP vs CDR32BP4R3BDZS feature comparison

CDR32BP4R3BDSP Presidio Components Inc

Buy Now Datasheet

CDR32BP4R3BDZS KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000043 µF 0.0000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 11.6279% 11.63%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 11.6279% 11.63%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish TIN LEAD OVER NICKEL

Compare CDR32BP4R3BDSP with alternatives

Compare CDR32BP4R3BDZS with alternatives