CDR32BP471BKURAC vs CDR32BP471BKYM feature comparison

CDR32BP471BKURAC Vishay Vitramon

Buy Now Datasheet

CDR32BP471BKYM KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00047 µF 0.00047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 7 INCH BULK
10% 10%
100 V 100 V
MIL-PRF-55681/8 MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
2 2

Compare CDR32BP471BKURAC with alternatives

Compare CDR32BP471BKYM with alternatives