CDR32BP391BKZS vs CDR32BP391BKYMAJ feature comparison

CDR32BP391BKZS Presidio Components Inc

Buy Now Datasheet

CDR32BP391BKYMAJ Vishay Vitramon

Buy Now Datasheet
Active Active
PRESIDIO COMPONENTS INC VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.00039 µF 0.00039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681/8
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
3 1
Yes
Yes
8532.24.00.20
Yes
RECTANGULAR PACKAGE
TR, EMBOSSED PLASTIC, 7 INCH

Compare CDR32BP391BKZS with alternatives

Compare CDR32BP391BKYMAJ with alternatives