CDR32BP331BFWR vs C1206N331F1GPL feature comparison

CDR32BP331BFWR Presidio Components Inc

Buy Now Datasheet

C1206N331F1GPL KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
Factory Lead Time 21 Weeks
JESD-609 Code e0
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish TIN LEAD OVER NICKEL

Compare CDR32BP331BFWR with alternatives

Compare C1206N331F1GPL with alternatives