CDR32BP301BKWM vs CDR32BP301BKYP feature comparison

CDR32BP301BKWM Metuchen Capacitors Inc

Buy Now Datasheet

CDR32BP301BKYP

Part not found

Search for CDR32BP301BKYP
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer METUCHEN CAPACITORS INC
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 3.2 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-55681
Series CDR32BP(100V,F,J,K)
Size Code 1206
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Width 1.6 mm
Base Number Matches 1

Compare CDR32BP301BKWM with alternatives