CDR32BP220BFMPAB vs C1206N220F1GRL feature comparison

CDR32BP220BFMPAB Vishay Vitramon

Buy Now Datasheet

C1206N220F1GRL KEMET Corporation

Buy Now Datasheet
Yes No
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e4 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
1% 1%
100 V 100 V
MIL-PRF-55681/8 MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Palladium (Ag/Pd) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
2 1
51 Weeks

Compare CDR32BP220BFMPAB with alternatives

Compare C1206N220F1GRL with alternatives