CDR32BP182AFUSAJ vs C1206N182F5GPH7189 feature comparison

CDR32BP182AFUSAJ Vishay Intertechnologies

Buy Now Datasheet

C1206N182F5GPH7189 KEMET Corporation

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
CHIP , 1206
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
18 Weeks
0.0018 µF 0.0018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, PLASTIC, 7 INCH
1% 1%
50 V 50 V
MIL-PRF-55681/8 MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
2 1
KEMET

Compare CDR32BP182AFUSAJ with alternatives

Compare C1206N182F5GPH7189 with alternatives