CDR32BP132AJYPAC vs CDR32BP132AJYM feature comparison

CDR32BP132AJYPAC Vishay Vitramon

Buy Now Datasheet

CDR32BP132AJYM KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0013 µF 0.0013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH TR, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare CDR32BP132AJYPAC with alternatives

Compare CDR32BP132AJYM with alternatives