CDR32BP132AJTS
vs
CDR32BP132AJYMAR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.24.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.0013 µF
0.0013 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-55681/8
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CDR32BP132AJTS with alternatives
Compare CDR32BP132AJYMAR with alternatives