CDR32BP101BJZM-T&R vs CDR32BP101BJURAP feature comparison

CDR32BP101BJZM-T&R KEMET Corporation

Buy Now Datasheet

CDR32BP101BJURAP Vishay Vitramon

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PLASTIC, 7 INCH TR, PUNCHED PAPER, 11.25/13 INCH
5% 5%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681/8
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
1 2
No
No
1.3 mm
e0
3.2 mm
SMT
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
1.6 mm

Compare CDR32BP101BJZM-T&R with alternatives

Compare CDR32BP101BJURAP with alternatives