CDR32BP101BFMMAJ vs CDR32BP101BFZMAB feature comparison

CDR32BP101BFMMAJ Vishay Intertechnologies

Buy Now Datasheet

CDR32BP101BFZMAB Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e4 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
1% 1%
100 V 100 V
MIL-PRF-55681/8 MIL-PRF-55681/8
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Palladium (Ag/Pd) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
2 2
18 Weeks

Compare CDR32BP101BFMMAJ with alternatives

Compare CDR32BP101BFZMAB with alternatives