CDR31BX681BKMP
vs
CDR31BX681BKZMAP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.24.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
JESD-609 Code
e4
e0
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR, PUNCHED PAPER, 11.25/13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
PALLADIUM SILVER
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
2
2
Reference Standard
MIL-PRF-55681/7
Compare CDR31BX681BKMP with alternatives
Compare CDR31BX681BKZMAP with alternatives