CDR31BX102BKYPAB vs 0805Y1000102KBC feature comparison

CDR31BX102BKYPAB Vishay Intertechnologies

Buy Now Datasheet

0805Y1000102KBC Knowles Capacitors

Buy Now Datasheet
No Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC KNOWLES PRECISION DEVICES
CHIP , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20
18 Weeks
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK Bulk Cassette
10% 10%
100 V 100 V
MIL-PRF-55681/7
0805 0805
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
2 1

Compare CDR31BX102BKYPAB with alternatives

Compare 0805Y1000102KBC with alternatives