CDR31BP680BFSS vs CDR31BP680BFWSAR feature comparison

CDR31BP680BFSS Kyocera AVX Components

Buy Now Datasheet

CDR31BP680BFWSAR Vishay Vitramon

Buy Now Datasheet
No Yes
No Yes
Active Not Recommended
AVX CORP VISHAY INTERTECHNOLOGY INC
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.23.00.20 8532.24.00.20
MIL-PRF-55681
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
No Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, EMBOSSED PLASTIC, 11.25/13 INCH
1% 1%
100 V 100 V
0805 0805
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
3 2
MIL-PRF-55681/7

Compare CDR31BP680BFSS with alternatives

Compare CDR31BP680BFWSAR with alternatives