CDR31BP5R6BDSS
vs
CDR31BP5R6BDZSAC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000056 µF
|
0.0000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.3 mm
|
1.3 mm
|
Length |
2 mm
|
2 mm
|
Negative Tolerance |
8.9286%
|
8.93%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
8.9286%
|
8.93%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-PRF-55681/7
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
BP
|
BP
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8532.24.00.20
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, PUNCHED PAPER, 7 INCH
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CDR31BP5R6BDSS with alternatives
Compare CDR31BP5R6BDZSAC with alternatives