CDR31BP2R7BDUS vs CDR31BP2R7BDUMAP feature comparison

CDR31BP2R7BDUS Presidio Components Inc

Buy Now Datasheet

CDR31BP2R7BDUMAP Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000027 µF 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 18.5185% 18.52%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 18.5185% 18.52%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/7
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 11.25/13 INCH
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CDR31BP2R7BDUS with alternatives

Compare CDR31BP2R7BDUMAP with alternatives