CDR31BP2R0BCSP vs C0805N209C1GSC feature comparison

CDR31BP2R0BCSP Presidio Components Inc

Buy Now Datasheet

C0805N209C1GSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e3
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish TIN OVER NICKEL

Compare CDR31BP2R0BCSP with alternatives

Compare C0805N209C1GSC with alternatives