CDR31BP180BFZRAB vs CDR31BP180BFUR feature comparison

CDR31BP180BFZRAB Vishay Vitramon

Buy Now Datasheet

CDR31BP180BFUR KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
1% 1%
100 V 100 V
MIL-PRF-55681/7 MIL-PRF-55681
0805 0805
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
2 3

Compare CDR31BP180BFZRAB with alternatives

Compare CDR31BP180BFUR with alternatives