CDR31BP180BFMMAP vs C0805N180F1GSC7189 feature comparison

CDR31BP180BFMMAP Vishay Vitramon

Buy Now Datasheet

C0805N180F1GSC7189 KEMET Corporation

Buy Now Datasheet
Yes No
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e4
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 11.25/13 INCH TR, PLASTIC, 7 INCH
1% 1%
100 V 100 V
MIL-PRF-55681/7 MIL-PRF-55681
0805 0805
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Palladium (Ag/Pd)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
2 1
KEMET

Compare CDR31BP180BFMMAP with alternatives

Compare C0805N180F1GSC7189 with alternatives