CDR31BP111BFWR vs C0805N111F1GMC feature comparison

CDR31BP111BFWR Metuchen Capacitors Inc

Buy Now Datasheet

C0805N111F1GMC KEMET Corporation

Buy Now Datasheet
Contact Manufacturer Active
METUCHEN CAPACITORS INC KEMET ELECTRONICS CORP
, 0805 , 0805
unknown not_compliant
EAR99 EAR99
0.00011 µF 0.00011 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
2 mm 2 mm
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
1% 1%
100 V 100 V
MIL-C-55681 MIL-PRF-55681
CDR31BP(100V,F,J,K)
0805 0805
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
1.25 mm 1.25 mm
3 1
No
No
8532.24.00.20
e3
SURFACE MOUNT
Yes
RECTANGULAR PACKAGE
BULK; TR, 7 INCH
YES
TIN OVER NICKEL
WRAPAROUND

Compare CDR31BP111BFWR with alternatives

Compare C0805N111F1GMC with alternatives