CDR31BP101BJYMAJ vs C0805N101J1GSL feature comparison

CDR31BP101BJYMAJ Vishay Vitramon

Buy Now Datasheet

C0805N101J1GSL KEMET Corporation

Buy Now Datasheet
Yes No
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e3 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
5% 5%
100 V 100 V
MIL-PRF-55681/7 MIL-PRF-55681
0805 0805
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
2 1
56 Weeks

Compare CDR31BP101BJYMAJ with alternatives

Compare C0805N101J1GSL with alternatives