CDR31BP100BJWS vs CDR31BP100BJMPAP feature comparison

CDR31BP100BJWS Metuchen Capacitors Inc

Buy Now Datasheet

CDR31BP100BJMPAP Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC VISHAY INTERTECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-55681 MIL-PRF-55681/7
Series CDR31BP(100V,F,J,K)
Size Code 0805 0805
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 11.25/13 INCH
Surface Mount YES
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND

Compare CDR31BP100BJWS with alternatives

Compare CDR31BP100BJMPAP with alternatives