CDR31BP100BJWM
vs
CDR31BP100BJSS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00001 µF
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
Length
2 mm
2 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-55681
Series
CDR31BP(100V,F,J,K)
Size Code
0805
0805
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.25 mm
1.25 mm
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
No
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Compare CDR31BP100BJWM with alternatives
Compare CDR31BP100BJSS with alternatives