CDR14BP681AGWM vs CDR14BP681AGWP feature comparison

CDR14BP681AGWM Kyocera AVX Components

Buy Now Datasheet

CDR14BP681AGWP American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 1.675 mm
JESD-609 Code e0 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681/4/5 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 2 2
Manufacturer Series CDR14

Compare CDR14BP681AGWM with alternatives

Compare CDR14BP681AGWP with alternatives