CDR14BP4R7ECUM vs CDR13BP4R7ECMR feature comparison

CDR14BP4R7ECUM Presidio Components Inc

Buy Now Datasheet

CDR13BP4R7ECMR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.591 mm 0.76 mm
Length 2.794 mm 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.3191% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C 55 °C
Package Style SMT SMT
Positive Tolerance 5.3191% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-C-55681/4
Size Code 1010 1111
Surface Mount YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 2.794 mm 2.79 mm
Base Number Matches 3 3
Custom Capabilities Porcelain or Ceramic Dielectrics
Series CDR13

Compare CDR14BP4R7ECUM with alternatives

Compare CDR13BP4R7ECMR with alternatives