CDR14BP431CFWR
vs
CDR14BP431CFUM
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AVX CORP
|
Package Description |
, 1111
|
, 1111
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00043 µF
|
0.00043 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.675 mm
|
2.59 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
2.79 mm
|
2.79 mm
|
Manufacturer Series |
CDR14
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-PRF-55681/4/5
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BP
|
BP
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
2
|
3
|
Packing Method |
|
WAFFLE PACK
|
|
|
|
Compare CDR14BP431CFWR with alternatives
Compare CDR14BP431CFUM with alternatives