CDR14BP2R0DCUS vs CDR13BP2R0DCNR feature comparison

CDR14BP2R0DCUS Kyocera AVX Components

Buy Now Datasheet

CDR13BP2R0DCNR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000002 µF 0.000002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Packaging Packaging
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 12.5% 12.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 12.5% 12.5%
Rated (DC) Voltage (URdc) 300 V 300 V
Reference Standard MIL-C-55681/4 MIL-C-55681/4
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare CDR14BP2R0DCUS with alternatives

Compare CDR13BP2R0DCNR with alternatives