CDR14BG8R2ECWP
vs
CDR13BG8R2ECNP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AMERICAN TECHNICAL CERAMICS CORP
Package Description
,
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000082 µF
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.591 mm
1.675 mm
Length
2.794 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
3.0488%
3.0488%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
3.0488%
3.0488%
Rated (DC) Voltage (URdc)
500 V
500 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
1111
1111
Surface Mount
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.794 mm
2.79 mm
Base Number Matches
3
3
Rohs Code
Yes
Manufacturer Series
100B(CHIP)
Compare CDR13BG8R2ECNP with alternatives