CDR14BG8R2ECUR
vs
CDR14BG8R2ECWR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000082 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
2.59 mm
|
|
Length |
2.79 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
3.0488%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Positive Tolerance |
3.0488%
|
|
Rated (DC) Voltage (URdc) |
500 V
|
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
1111
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
BG
|
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
2.79 mm
|
|
Base Number Matches |
3
|
3
|
|
|
|