CDR14BG8R2ECUM vs CDR13BG8R2ECZP feature comparison

CDR14BG8R2ECUM Kyocera AVX Components

Buy Now Datasheet

CDR13BG8R2ECZP Presidio Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP PRESIDIO COMPONENTS INC
Package Description , 1111 , 1111
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.0488% 3.0488%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 3.0488% 3.0488%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681/4/5 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 3 2

Compare CDR14BG8R2ECUM with alternatives

Compare CDR13BG8R2ECZP with alternatives