CDR14BG561BJWR vs CDR13BG561BJNR feature comparison

CDR14BG561BJWR American Technical Ceramics Corp

Buy Now Datasheet

CDR13BG561BJNR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.675 mm 2.59 mm
JESD-609 Code e0 e4
Length 2.79 mm 2.79 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 1111 1111
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver/Nickel/Gold (Ag/Ni/Au)
Width 2.79 mm 2.79 mm
Base Number Matches 2 2
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method WAFFLE PACK
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR13BG561BJNR with alternatives