CDR14BG470EGWM vs CDR14BG470EGUM feature comparison

CDR14BG470EGWM Kyocera AVX Components

Buy Now Datasheet

CDR14BG470EGUM American Technical Ceramics Corp

Buy Now Datasheet
No No
Active Transferred
AVX CORP AMERICAN TECHNICAL CERAMICS CORP
, 1111 , 1111
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.59 mm 1.675 mm
e0 e0
2.79 mm 2.79 mm
SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK
2% 2%
500 V 500 V
MIL-PRF-55681/4/5 MIL-PRF-55681
1111 1111
YES
BG BG
90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
2.79 mm 2.79 mm
3 3
100B(CHIP)

Compare CDR14BG470EGWM with alternatives

Compare CDR14BG470EGUM with alternatives