CDR14BG390EGSR vs 100B390GTN500XC100 feature comparison

CDR14BG390EGSR Kyocera AVX Components

Buy Now Datasheet

100B390GTN500XC100 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KYOCERA AVX COMPONENTS CORP
Package Description , 1111 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e3
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681/4/5
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 3 1
Factory Lead Time 16 Weeks
Rated (AC) Voltage (URac) 353.5 V

Compare CDR14BG390EGSR with alternatives

Compare 100B390GTN500XC100 with alternatives