CDR14BG240EMWM
vs
CDR14BG240EMWP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 1111
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000024 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
1.675 mm
|
|
Length |
2.79 mm
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
500 V
|
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
1111
|
|
Temperature Characteristics Code |
BG
|
|
Temperature Coefficient |
90ppm/Cel ppm/°C
|
|
Width |
2.79 mm
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare CDR14BG240EMWM with alternatives