CDR14BG220EMUS vs CDR14BG220EMWM feature comparison

CDR14BG220EMUS American Technical Ceramics Corp

Buy Now Datasheet

CDR14BG220EMWM Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.675 mm 2.59 mm
Length 2.79 mm 2.79 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 1111 1111
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 3 3
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method WAFFLE PACK
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Compare CDR14BG220EMUS with alternatives

Compare CDR14BG220EMWM with alternatives