CDR14BG220EFWP vs 100B220FW500XC100 feature comparison

CDR14BG220EFWP Presidio Components Inc

Buy Now Datasheet

100B220FW500XC100 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KYOCERA AVX COMPONENTS CORP
Package Description , CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.591 mm 2.59 mm
Length 2.794 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.794 mm 2.79 mm
Base Number Matches 3 2
Rohs Code No
HTS Code 8532.24.00.20
Factory Lead Time 16 Weeks
JESD-609 Code e0
Rated (AC) Voltage (URac) 353.5 V
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 100B220FW500XC100 with alternatives