CDR14BG220CJUP
vs
CDR14BG220CJSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AVX CORP
Package Description
,
, 1111
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.59 mm
2.59 mm
Length
2.79 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681/4/5
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
2
2
Rohs Code
No
HTS Code
8532.24.00.20
JESD-609 Code
e0
Packing Method
WAFFLE PACK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CDR14BG220CJSR with alternatives