CDR14BG201DFWM
vs
CDR14BG201DFSM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AVX CORP
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0002 µF
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.675 mm
2.59 mm
JESD-609 Code
e0
e0
Length
2.79 mm
2.79 mm
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
300 V
300 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681/4/5
Size Code
1111
1111
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Width
2.79 mm
2.79 mm
Base Number Matches
2
2
Pbfree Code
No
HTS Code
8532.24.00.20
Factory Lead Time
25 Weeks
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
WAFFLE PACK
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR14BG201DFSM with alternatives