CDR14BG201DFUS vs CDR13BG201DFNP feature comparison

CDR14BG201DFUS Kyocera AVX Components

Buy Now Datasheet

CDR13BG201DFNP American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 1.675 mm
JESD-609 Code e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 300 V 300 V
Reference Standard MIL-PRF-55681/4/5 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 2 2

Compare CDR14BG201DFUS with alternatives

Compare CDR13BG201DFNP with alternatives