CDR14BG1R0EBWM
vs
CDR14BG1R0EBSP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
3
|
Capacitance |
|
0.000001 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
2.59 mm
|
Length |
|
2.79 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
500 V
|
Reference Standard |
|
MIL-PRF-55681
|
Size Code |
|
1111
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
BG
|
Temperature Coefficient |
|
90+/-20ppm/Cel ppm/°C
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
2.79 mm
|
|
|
|